Enhance your PCB connections with our AMPMODU MTE series pin header. Designed for reliability and performance, this connector features a thermoplastic housing in sleek black, with brass contacts for optimal conductivity. With a pitch of 2.54 mm (.1 in) and a single row of 9 contacts, it offers seamless integration onto your circuit board. Various termination methods including crimp, through hole-solder, and insulation displacement crimp (IDC) ensure flexibility in installation. Meeting UL E28476 and CSA LR7189 standards, this connector guarantees safety and quality in signal transmission. Its industrial-grade construction, with a flammability rating of UL 94V-0, ensures durability even in harsh environments. Gold-plated contact mating areas, with a thickness of 15 µin, provide reliable performance over time. With a height of 13.59 mm (.535 in) and a mating retention feature, it offers secure connections without compromise. Whether in commercial or industrial applications, this pin header is the perfect choice for your PCB connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103635-8
Series: AMPMODU MTE
Amperage: 3 A
Housing Material: Thermoplastic
Number of Contacts: 9
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 21
Contact Amperage: 3 A
Number of Positions: 9
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube, Tube/Box
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: 13.59 mm, .535 in
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 6257
Connector Length: 1 in, 25.4 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .13 in, 3.3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Mating Area Length: .23 in, 5.84 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103635-8
Replacement Part: 5-103635-8
SKU: AMP103635-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: