Enhance your connectivity with the AMPMODU MTE series Housing Connector, meticulously designed for optimal performance. Meeting UL E28476 and CSA LR7189 standards, this receptacle connector boasts a 3 A amperage capacity and durable thermoplastic housing. With a single row layout and 9 positions, it offers reliable crimp and insulation displacement crimp termination methods. The copper alloy socket contacts ensure secure connections, while the 2.54 mm pitch and 267 V voltage rating cater to various applications. Featuring strain relief and latch locking mechanisms, this black connector delivers both convenience and safety. Ideal for industrial use, it operates flawlessly in temperatures ranging from -65 to 105 °C. Packaged in a tube for easy handling, it is the perfect solution for your PCB socket receptacle needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103960-8
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Socket
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 24
Lock Type: Latch
Number of Positions: 9
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .2 in, 5.08 mm
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Latch
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5470
Wire Size: .05 - .15 mm², 30 - 26 AWG
Contact Layout: Inline
Connector Length: 1.8 in, 45.72 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V AC
Termination Resistance: 15 mΩ
Mating Retention: With
Applied_Pressure: Standard
Mating Connector Lock: With
Solder Tail Contact Plating Finish: Bright
Insulation Diameter: .054 in, 1.37 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103960-8
SKU: AMP103960-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: