103971-3
5X4 MTE RCPT SR RIBBED .100CL
Enhance your connectivity solutions with our AMPMODU MTE series Housing Connector. Compliant with UL E28476 and CSA LR7189 standards, this receptacle is designed for reliable performance, featuring a 3A amperage capacity. Constructed with durable thermoplastic housing and phosphor bronze contacts, it ensures longevity in various applications. The crimp and IDC termination methods offer easy installation, while the strain relief included provides added durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 267V, it guarantees efficient power transmission. Suitable for wire and cable connections, this black housing connector is a versatile choice. Operating within a wide temperature range of -65 to 105°C, it meets industrial demands with ease. With a package quantity of 55, it's ideal for bulk installations. Certifications include UL 94V-0 for material flammability and RoHS compliance for environmental responsibility. Trust in the quality and performance of this connector for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103971-3 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 267 V |
Contact Type: | Socket |
Strain Relief: | Strain Relief Included |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 55 |
Number of Positions: | 4 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Packaging: | Tube |
Operating Temperature Range: | -65 - 105 °C |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
Connector Height: | .098 in, 2.49 mm |
Mating Alignment: | With |
Mating Alignment Type: | Ribbed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5470 |
Wire Size: | .05 - .15 mm², 30 - 26 AWG |
Contact Layout: | Inline |
Connector Length: | 1.99 in, 50.55 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V |
Termination Resistance: | 15 mΩ |
Mating Retention: | Without |
Applied_Pressure: | Standard |
Mating Connector Lock: | Without |
Insulation Diameter: | .054 in, 1.37 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103971-3 |
SKU: | AMP103971-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |