1-147324-9

20 MTE HDR SRRA SMT.100CL

Enhance your PCB connectivity with the AMPMODU MTE series, featuring a single-row, right-angle mount header designed for seamless surface mounting. Crafted from durable thermoplastic housing in sleek black, this connector ensures reliable signal transmission with its brass pin contacts, each rated for 3 A. Meeting stringent UL E28476 and CSA LR7189 standards, it guarantees quality performance in industrial settings. With 20 positions spaced at 2.54 mm (.1 in) pitch, it offers versatile application possibilities. Operating flawlessly in temperatures ranging from -65 to 105 °C, it's a high-temperature rated solution for your circuit needs. Tin-Lead plated for optimal conductivity, it boasts a 600 V dielectric withstanding voltage and 5000 MΩ insulation resistance for added reliability. Packaged in convenient tape & reel format, it's ideal for efficient assembly processes. Upgrade to this high-performance PCB connector and streamline your electronic connections with ease.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-147324-9
Series: AMPMODU MTE
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 3 A
Number of Positions: 20
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tape & Reel
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A299
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Connector Assembly Type: PCB Mount Header
Temperature Rating: High
Standards Met: UL E28476;CSA LR7189
Part Aliases: 1-147324-9
Replacement Part: 6-147324-9
SKU: AMP1-147324-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: