1-103648-4
15 MTE RCPT HSG SR RIB .100CL
Enhance your electronic connections with our AMPMODU MTE Housing Connector, designed for high-performance applications. With a rating of 3A and 250VAC, it ensures reliable power transmission. The 15-contact, single-row configuration features Phosphor Bronze contacts for durability, while the Thermoplastic housing meets UL 94V-0 standards for safety. Termination methods include Crimp and Insulation Displacement Crimp (IDC), offering flexibility in installation. Operating in a wide temperature range from -65 to 105°C, this black housing connector is ideal for industrial use. Its compact design, with an overall height of .098 inches and a length of 1.5 inches, allows for efficient PCB integration. RoHS compliant and with a dielectric withstanding voltage of 600VACrms, this connector guarantees quality and performance. Upgrade your connectivity with this industrial-grade solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-103648-4 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Overall Height: | .098 |
Overall Length: | 1.5 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 15 |
Housing Color: | Black |
GPL: | 296 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .098 in, 2.24 mm |
Mating Alignment: | With |
Mating Alignment Type: | Ribbed |
GPL Description: | Industrial |
Product Code: | 5464 |
Contact Layout: | Inline |
Connector Length: | 1.5 in, 38.04 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V ACrms |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-103648-4 |
SKU: | AMP1-103648-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |