Introducing the AMPMODU MTE series 7-Position Housing Connector, a versatile solution for your connectivity needs. This thermoplastic housing, UL E28476 and CSA LR7189 certified, features a plug gender and accommodates 7 contacts in a single row. With a pitch of 2.54mm (.1 in) and a contact layout of Inline, it offers easy integration onto PCBs. The connector, suitable for wire termination via Crimp or Insulation Displacement Crimp (IDC), ensures reliable performance in industrial environments with its UL 94V-0 material flammability standard. Operating temperature ranging from -65 to 105°C, it guarantees durability even in harsh conditions. Complete with strain relief and mating retention with latch, this connector guarantees secure and stable connections. With a voltage rating of 267V and an amperage of 3A, it meets the requirements of various applications, making it an essential component in your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103945-6
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Plug
Housing Material: Thermoplastic
Number of Contacts: 7
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Overall Height: .26
Overall Length: 6.07
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Pin
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 3
Lock Type: Latch
Number of Positions: 7
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .26 in, .66 mm
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Latch Window
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5494
Wire Size: .12 - .4 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Length: 2.39 in, 6.07 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Mating Retention: With
Mating Connector Lock: With
Solder Tail Contact Plating Finish: Bright
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103945-6
Replacement Part: 5-103945-6
SKU: AMP103945-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: