1-104503-7
18 MTE PIN HSG SR RIB .100CL
Enhance your electronic connections with this black AMPMODU MTE Housing Connector, designed for optimal performance in various applications. With a current rating of 3 A and a voltage capacity of 267 V, this connector is suitable for industrial use. The housing, made of high-quality thermoplastic, ensures durability and reliability. Featuring 18 pins with phosphor bronze contacts, it offers efficient signal transmission. The insulation displacement crimp (IDC) termination method allows for easy and secure installation with 30-22 AWG wires. With UL 94V-0 flammability standard compliance and a wide operating temperature range of -65 to 105 °C, this connector guarantees safety and stability. Its compact design, measuring 45.66 mm in length and 2.48 mm in height, is ideal for space-constrained environments. Whether you're assembling PCBs or wiring cables, this connector is a versatile and essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-104503-7 |
Color: | Black |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 267 V |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 18 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 2.48 mm |
Mating Alignment: | With |
Mating Alignment Type: | Guide Ribs |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5464 |
Wire Size: | .05 - .3 mm², 30 - 22 AWG |
Contact Layout: | Inline |
Connector Length: | 45.66 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V AC |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-104503-7 |
SKU: | AMP1-104503-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |