Meet your connectivity needs with our AMPMODU MTE series housing connector, featuring CSA LR7189 standards compliance for reliable performance. This black thermoplastic receptacle connector offers a single row of 16 phosphor bronze socket contacts, suitable for wire and cable termination via crimp or Insulation Displacement Crimp (IDC). With a pitch of 2.54 mm (.1 in) and a voltage rating of 267 V AC, it ensures efficient power transmission in industrial settings. The connector, with a compact height of 2.5 mm (.098 in), is designed for inline contact layout and mating with a latch mechanism for secure connection. Operating within a wide temperature range of -65 to 105 °C, it guarantees durability under varying conditions. Trust in its UL 94V-0 flammability rating and high insulation resistance of 5000 MΩ for safe and dependable performance. Suitable for 26-22 AWG wire sizes, this connector, packaged in a tube, is ideal for PCB applications requiring reliable board-to-wire connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-103734-5
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V AC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 13
Lock Type: Latch
Number of Positions: 16
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .098 in, 2.5 mm
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Latch
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5470
Wire Size: .12 - .4 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Length: 1.598 in, 40.6 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V AC
Termination Resistance: 15 mΩ
Mating Retention: With
Applied_Pressure: Standard
Mating Connector Lock: With
Max Insulation Diameter: .76 - 1.37 mm
Solder Tail Contact Plating Finish: Bright
Insulation Diameter: .054 in, 1.37 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103734-5
Replacement Part: 6-103734-5
SKU: AMP1-103734-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: