Enhance your electronic connections with our AMPMODU MTE series housing receptacle. Meeting CSA LR7189 and UL E28476 standards, this thermoplastic receptacle ensures reliable performance with a 3A amperage and 267V voltage rating. Featuring five inline socket contacts with phosphor bronze construction, it offers secure crimp termination with insulation displacement crimp (IDC) technology. The black housing, with a UL 94V-0 flammability rating, accommodates wire sizes from 26 to 22 AWG. With a compact design and a mating alignment of "without," this connector is suitable for a wide range of applications. Each package includes 44 units, making it ideal for industrial use. Operating in temperatures ranging from -65 to 105°C, this connector guarantees durability in various environments. Trust in its high insulation resistance of 5000 MΩ and dielectric withstanding voltage of 600V AC for safe and efficient connectivity. Perfect for PCB applications, this connector is RoHS compliant and comes in tube packaging for convenience. Elevate your connectivity solutions with this AMPMODU MTE housing receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103974-4
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Socket
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 44
Number of Positions: 5
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .098 in, 2.49 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5470
Wire Size: .12 - .4 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Length: 1.99 in, 50.55 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V AC
Termination Resistance: 15 mΩ
Mating Retention: Without
Applied_Pressure: Standard
Mating Connector Lock: Without
Solder Tail Contact Plating Finish: Bright
Insulation Diameter: .054 in, 1.37 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 103974-4
Replacement Part: 5-103974-4
SKU: AMP103974-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: