Enhance your connectivity with our AMPMODU MTE series Housing Plug. Designed for seamless integration, this connector features UL E28476 and CSA LR7189 standards compliance, ensuring reliable performance. With a 3A amperage rating and 267V voltage capacity, it's suitable for a variety of applications. The thermoplastic housing and phosphor bronze contacts guarantee durability and efficient signal transmission. Its crimp and IDC termination methods offer easy installation, while the included strain relief ensures secure connections. Operating in a wide temperature range of -65 to 105°C, this connector is ideal for industrial use. With a pitch of 2.54mm and black housing color, it's both versatile and visually discreet. Whether you're working on a new project or upgrading existing systems, this connector is a dependable choice. Packaged in a convenient tube, it's ready for immediate deployment. Elevate your connectivity solutions with this high-quality connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103947-2
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Plug
Housing Material: Thermoplastic
Number of Contacts: 3
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Overall Height: .26
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Pin
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 5
Lock Type: Latch
Number of Positions: 3
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .26 in
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Latch Window
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5494
Wire Size: .05 - .15 mm², 30 - 26 AWG
Contact Layout: Inline
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Mating Retention: With
Mating Connector Lock: With
Solder Tail Contact Plating Finish: Bright
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103947-2
Replacement Part: 5-103947-2
SKU: AMP103947-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: