1-534237-4
16 MODII VRT SR CE 100/115
Discover the AMPMODU IV/V series PCB connector, a reliable solution for your board-to-board stacking needs. With a pitch of 2.54mm (.1 in) and straight body orientation, this connector offers seamless integration in your electronic assemblies. Featuring a black polyester-GF housing and gold-plated phosphor bronze contacts, it ensures both durability and optimal signal transmission. With a contact rating of 2A at 333V AC, it meets industrial standards for performance and safety. Suitable for vertical mounting on PCBs, its closed entry housing and square contact shape provide added protection and stability. Ideal for applications requiring board standoff features, this connector guarantees a secure and efficient connection every time. Compliant with standard temperature ratings and with RoHS regulations, it is a dependable choice for your electronic projects. With 16 positions in a single row and a stackable design, it offers versatility and space-saving benefits. Whether for prototyping or production, this PCB connector is essential for achieving seamless connectivity in your designs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-534237-4 |
Series: | AMPMODU IV/V |
Amperage: | 2 A |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 14 |
Contact Amperage: | 2 A |
Number of Positions: | 16 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
Connector Height: | .14 in, 3.56 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5483 |
Contact Layout: | Inline |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point, Square |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .115 in, 2.92 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 µin |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-534237-4 |
Replacement Part: | 6-534237-4 |
SKU: | AMP1-534237-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |