4-87499-0
21 MODIV HSG COMP SR .100CL
Experience reliable connectivity with this AMPMODU IV/V series housing connector. Compliant with UL E28476 and CSA LR7189 standards, it ensures safety and performance in various applications. The receptacle connector features a thermoplastic housing with beryllium copper contacts, offering durability and efficient power transmission. With 21 positions and a pitch of 2.54mm, it is suitable for PCB mounting. Operating in a wide temperature range from -65 to 105°C, this connector is ideal for industrial environments. Its black housing, UL 94V-0 flammability standard, and RoHS compliance make it a trusted choice for electronic assemblies. Whether for wire or cable termination, this connector guarantees secure and seamless connections. The description highlights the key features and benefits of the connector without mentioning the SKU. Let me know if you need any more adjustments or details.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-87499-0 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 21 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .14 in, 3.56 mm |
Stamped: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5912 |
Contact Layout: | Inline |
Connector Length: | 2.11 in, 53.47 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-87499-0 |
SKU: | AMP4-87499-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |