Enhance your industrial connectivity with our MOD-5 REC.CONTACT from the AMPMODU IV/V series. Designed for optimal performance, this socket contact features UL E28476 and CSA LR7189 certifications, ensuring reliability in high-pressure environments. With a gold-plated contact mating area, it guarantees efficient signal transmission, while its crimp termination method and phosphor bronze construction offer durability. Suitable for 32-28 AWG wire sizes, this contact accommodates a wide range of applications. RoHS compliant and featuring a high dielectric withstanding voltage of 750 V, it meets stringent quality standards. Each reel contains 17,500 pieces, making it ideal for bulk installations. Upgrade your wire and cable connections with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 167022-2
Series: AMPMODU IV/V
Amperage: 3 A
Termination Method: Crimp
Contact Material: Phosphor Bronze
Voltage: 250 VAC
Contact Type: Socket
Package Quantity: 17500
Insulation Resistance: 5000 MΩ
GPL: 277
Packaging: Reel
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5211
Wire Size: .03 - .09 mm², 32 - 28 AWG
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Termination Resistance: 12 mΩ
Applied_Pressure: High
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .047 in, 1.2 mm
Compatible Wire / Cable Type: Discrete Wire
Wire Contact Termination Area Plating Material: Gold Flash
Standards Met: UL E28476;CSA LR7189
Part Aliases: 167022-2
SKU: AMP167022-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: