104481-7
SHORT POINT RECP CONT LP
Enhance your connectivity with the Short Point Receptacle Connector Low Profile, a crucial component in the AMPMODU IV/V series. This female connector, designed for power and signal applications, features a crimp termination method and is meticulously crafted with Copper Alloy C7025 contacts. It meets CSA LR7189 and UL E28476 standards, ensuring reliability and performance. With a current rating of 3A and a voltage capacity of 300V AC, it guarantees efficient power transmission. Operating in a wide temperature range from -65 to 105°C, this connector is suitable for various environments. Its gold-plated contact mating area offers superior conductivity, while the insulation resistance of 5000 MΩ provides added safety. With a package quantity of 500, it's ideal for bulk installations. RoHS compliance pending, the connector supports wire sizes ranging from 32 to 28 AWG, accommodating diverse applications. Trust in its durability and quality for seamless connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 104481-7 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Copper Alloy C7025 |
Voltage: | 300 V AC |
Contact Type: | Socket |
Package Quantity: | 500 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Loose Piece |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0548 |
Wire Size: | .03 - .09 mm², 32 - 28 AWG |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .025 - .06 in, .64 - 1.52 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Thickness: | 50 µin |
Standards Met: | CSA LR7189;UL E28476 |
Part Aliases: | 104481-7 |
Replacement Part: | 1-104481-2 |
SKU: | AMP104481-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/15/2017 | P-17-014064 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity's Qingdao, China plant to TE Connectivity's New Industrial Plant located in Suzhou, China. | Download |