103350-4
08 LEVEL V COVER .125CL
Enhance your connectivity solutions with our Hermaphroditic Polarizing Cover, designed for the AMPMODU IV/V series. This sleek black cover, made of UL 94V-0 compliant nylon, offers both durability and safety in any application. With two rows of 3.18mm pitch and a total of 8 positions, it ensures secure and efficient board-to-board connections. Its standard profile and industrial-grade construction make it ideal for various electronic setups. Rest assured of its quality, as it meets RoHS compliance standards. Elevate your connector hardware with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103350-4 |
Color: | Black |
Series: | AMPMODU IV/V |
Accessory Type: | Cover |
Number of Rows: | 2 |
Pitch: | .125 in, 3.18 mm |
Material: | Nylon |
Cover Type: | Hermaphroditic, Polarizing |
Row Spacing: | .125 in, 3.18 mm |
Number of Positions: | 8 |
GPL: | 283 |
Profile: | Standard |
GPL Description: | Industrial |
Product Code: | 5447 |
ECCN: | EAR99 |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103350-4 |
SKU: | AMP103350-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |