Discover the AMPMODU IV/V Receptacle Connector, a versatile component designed for seamless integration in your electronic assemblies. With a pitch of 2.54 mm (.1 in) and two rows of 20 positions, it offers efficient connectivity for your PCB projects. Featuring a durable housing made of UL 94V-0 rated Nylon - GF in sleek black, this connector ensures reliable performance in industrial environments. The crimp termination method and beryllium copper contacts guarantee secure and efficient signal transmission, with a 3A amperage and 250VAC voltage rating. Operating flawlessly in a wide temperature range from -65 to 105 °C, this connector is a dependable choice for various applications. Whether you're working on prototypes or large-scale production, its connector product type, housing configuration with both ends closed, and packaging in a convenient package quantity of 1 make it easy to integrate seamlessly. Rest assured of its quality and compliance with RoHS standards, making it an environmentally friendly option for your projects. Elevate your connectivity solutions with the AMPMODU IV/V Receptacle Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-86264-0
Series: AMPMODU IV/V
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon - GF
Number of Rows: 2
Termination Method: Crimp
Contact Material: Beryllium Copper
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 1
Number of Positions: 20
Housing Color: Black
GPL: 277
Packaging: Package
Operating Temperature Range: -65 - 105 °C
Connector Height: .24 in, 6.1 mm
Mating Alignment: Without
GPL Description: Industrial
Product Code: 5912
Connector Length: 1.5 in, 38.1 mm
Connector Product Type: Connector
Mating Connector Lock: Without
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 2-86264-0
SKU: AMP2-86264-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: