Introducing our AMPMODU IV/V Housing Connector, a reliable and high-performance solution for your electrical connectivity needs. With 26 contacts arranged in two rows, this receptacle is designed for seamless integration on PCBs. Constructed with durable Nylon-GF housing and featuring Beryllium Copper contacts, it ensures longevity and stability in operation. The 2.54mm pitch and 3A amperage rating make it suitable for a wide range of applications, while meeting stringent safety standards with UL 94V-0 flammability certification. Operating temperature range of -65 to 105 °C guarantees performance in diverse environments. Perfect for industrial use, this black connector is RoHS compliant, offering peace of mind for environmentally conscious projects. Whether you're in the automotive, aerospace, or telecommunications industry, our AMPMODU IV/V Housing Connector delivers on quality, reliability, and compliance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-86264-7
Series: AMPMODU IV/V
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon - GF
Number of Contacts: 26
Number of Rows: 2
Termination Method: Crimp
Contact Material: Beryllium Copper
Overall Height: 6.1
Overall Length: 45.72
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 1
Number of Positions: 26
Housing Color: Black
GPL: 277
Packaging: Package
Operating Temperature Range: -65 - 105 °C
Connector Height: .24 in, 6.1 mm
Mating Alignment: Without
GPL Description: Industrial
Product Code: 5912
Connector Length: 1.8 in, 45.72 mm
Connector Product Type: Connector
Mating Connector Lock: Without
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-86264-7
SKU: AMP1-86264-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: