Introducing the FLA-STE-GEH2,8 6P housing from our AMP MCP 2.8 Connector System, designed for male terminals in automotive applications. With a single row layout and a pitch of 5.5mm, this black PBT GF housing accommodates six positions for signal circuitry. Operating efficiently in temperatures ranging from -40 to 130°C, it offers reliable performance. The 180° cable exit angle and compact dimensions of 1.78" in length, 0.594" in height, and 1.496" in width make it suitable for space-constrained installations. Featuring terminal position assurance and a primary locking mechanism, it ensures secure connections. This RoHS-compliant accessory is essential for automotive connector setups, guaranteeing durability and functionality in demanding environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1241435-1
Series: AMP MCP 2.8,AMP MCP Connector System
Gender: Housing for male terminals
Number of Rows: 1
Pitch: .217 in, 5.5 mm
Polarization: No
Body Material: PBT GF
Number of Positions: 6
GPL: N10
Packaging: Carton
Operating Temperature Range: -40 - 130 °C, -40 - 266 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M131
Connector System: Wire to Wire
Length: 1.78 in
Cable Exit Angle: 180°
Height: 15.1 mm, .594 in
Width: 1.496 in, 2.8 mm
Mating Tab Width: .11 in, 2.8 mm
Body Color: Black
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 1241435-1
SKU: AMP1241435-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: