1-1418994-1

AMP MCP 2.8 HSG.WITH SEC.10POS.

Elevate your automotive connectivity with the AMP MCP 2.8 Housing, designed for female terminals. This secure 10-position housing is engineered for optimal performance, meeting UL 94-HB flammability standards. With a pitch of 5.5mm and row spacing of 8mm, it offers reliable signal transmission even in harsh environments, operating between -40 to 120°C. Its red body, measuring 19.3mm in height and 23.6mm in width, ensures easy identification and installation. Featuring terminal position assurance and compatibility with both 12V and 24V systems, this connector is a versatile solution for your automotive applications. RoHS compliant and serviceable, it guarantees both performance and sustainability, making it an essential component in any automotive setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1418994-1
Series: AMP MCP 2.8,AMP MCP Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .217 in, 5.5 mm
Voltage: 28 V DC
Row Spacing: .315 in, 8 mm
Polarization: No
Body Material: PA GF
Number of Positions: 10
GPL: N10
Packaging: Box & Carton
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M131
Connector System: Wire to Board, Wire-to-Device
Length: 1.319 in
Cable Exit Angle: Other
Height: 19.3 mm, .76 in
Width: 23.6 mm, .929 in
Mating Tab Width: .11 in, 2.8 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Red
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 1-1418994-1
SKU: AMP1-1418994-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: