Introducing the AMP MCP 2.8 Connector Housing, designed for female terminals in automotive and industrial applications. This housing, meeting DIN IEC 512 and SAE/USCAR-2 standards, features three rows with a 5mm pitch and 21 positions for signal transmission. Constructed with durable PBT GF material, it ensures reliable performance in a wide operating temperature range from -40 to 85°C (-40 to 185°F). With a compact design measuring 1.75 inches in length and 1.32 inches in height, it offers easy installation with a 180° cable exit angle. The natural body color blends seamlessly in various settings, making it suitable for diverse connector systems. Its versatile nature and high-quality construction make it a crucial component in wire-to-wire connections, meeting the demands of industrial and commercial transportation.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1394765-1
Series: AMP MCP 2.8,AMP MCP Connector System
Gender: Housing for female terminals
Number of Rows: 3
Pitch: .196 in, 5 mm
Row Spacing: .216 in, 5.5 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 21
GPL: J96
Packaging: Box
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Sealable: No
GPL Description: Industrial & Commercial Transportation
Connector and Contact Terminate To: Wire & Cable
Product Code: J656
Connector System: Wire to Wire
Length: 1.75 in
Cable Exit Angle: 180°
Height: 1.32 in, 33.7 mm
Width: 21 mm, .826 in
Mating Tab Width: .11 in, 2.8 mm
Body Color: Natural
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Standards Met: DIN IEC 512;SAE/USCAR-2
Part Aliases: 2-1394765-1
SKU: AMP2-1394765-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: