1718156-2

AMP MCP 2.8 SOCKET HSG 10POS. ASSY

Enhance your automotive, truck, bus, or off-road vehicle connectivity with this AMP MCP 2.8 Socket Housing Assembly. Designed for robust performance, it features 10 positions across 2 rows, with a 5mm pitch for secure and efficient connections. The gray housing ensures durability and is IP67 and IP69K rated for protection against harsh environments. Perfect for a variety of applications, this connector system guarantees reliable performance in demanding conditions. Upgrade your setup with this essential automotive accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1718156-2
Color: Gray
Series: AMP MCP 2.8,AMP MCP Connector System
Number of Rows: 2
Pitch: .197 in, 5 mm
IP Rating: IP67, IP69K
Number of Positions: 10
Cable Exit Angle: Other
Connector Position Assurance Capable: No
Product: Automotive, Truck, Bus, & Off-Road Housings
SKU: AMP1718156-2
Body Material: PBT GF
Mating Tab Width: 2.8 mm / .11 in
Height: 33.5 mm / 1.319 in
Length: 51.8 mm / 2.039 in
Width: 34 mm / 1.339 in
Operating Voltage: 32 VDC
Nominal Voltage Architecture: 12 V / 24 V
UL Flammability Rating: UL 94-HB
Polarized: No
Terminal Position Assurance: Yes
Mounting Feature: Without
Circuit Application: Signal
Serviceable: Yes
Connector Style: Housing for female terminals
Strain Relief: Add By Accessory
Connector System: Wire-to-Board / Wire-to-Device
Sealable: Yes
Hybrid Connector: No
Primary Locking Feature: On the Terminal
Operating Temperature Range: -40 - 120 °C / -40 - 248 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: