Enhance the connectivity of your automotive applications with this Plug Assembly, designed for a seamless integration into the AMP MCP 2.8 Connector System. Featuring a sealed, single-position housing with IP69K rating, it ensures reliable performance even in harsh environments. Crafted from durable PA GF material in a sleek black finish, this assembly guarantees longevity and serviceability. With a compact size and efficient design, it offers easy installation without compromising on functionality. Perfect for signal circuit applications, it includes polarization and terminal position assurance for added security. RoHS compliant and suitable for a wide operating temperature range, from -40 to 155 °C, this assembly is a must-have accessory for your automotive connector setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2098198-5
Series: AMP MCP 2.8,AMP MCP Connector System
Gender: Housing for female terminals
Number of Rows: 1
IP Rating: IP69K
Polarization: Yes
Body Material: PA GF
Number of Positions: 1
GPL: N10
Packaging: Package
Operating Temperature Range: -40 - 155 °C
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M105
Connector System: Wire to Board, Wire-to-Device
Length: .89 in
Height: 1.299 in, 33 mm
Width: 24 mm, .945 in
Mating Tab Width: .11 in, 2.8 mm
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 2098198-5
SKU: AMP2098198-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: