8-968971-2
MCP2.8 GEH ASSY 9P
Enhance connectivity in industrial and commercial transportation applications with the MCP2.8 GEH ASSY 9P housing assembly. Designed for AMP MCP 2.8 Connector Systems, this housing accommodates female terminals across three rows with a 5mm pitch, ensuring secure signal transmission. Constructed from durable PBT GF material in a sleek gray finish, it offers reliable performance in a wide operating temperature range from -40 to 120°C (-40 to 248°F). With a compact form factor measuring .827 inches in length, .945 inches in height, and 21mm in width, it facilitates efficient wire-to-wire connections. The 180° cable exit angle and 9-position configuration make it suitable for various power and signal applications. Featuring terminal position assurance and a primary locking feature, it guarantees a stable connection. RoHS compliant and packaged in bulk, this assembly is ideal for high-volume production in automotive and industrial settings.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-968971-2 |
Series: | AMP MCP 2.8,AMP MCP Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 3 |
Pitch: | .197 in, 5 mm |
Voltage: | 28 V DC |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 9 |
GPL: | J96 |
Packaging: | Bulk |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J656 |
Connector System: | Wire to Wire |
Length: | .827 in |
Cable Exit Angle: | 180° |
Height: | 24 mm, .945 in |
Width: | 21 mm, .827 in |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Gray |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 8-968971-2 |
SKU: | AMP8-968971-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/12/2019 | E-19-011087 - Product Improvement. New housing design has an optimized geometry to make housing more robust. | Download |