Enhance your automotive connector system with the AMP MCP 2.8 TAB HSG 2.8MM 9POS. housing. Designed for male terminals, this housing boasts a durable PA GF body in a striking blue color. With nine positions and a 5mm pitch, it offers reliable signal connectivity in industrial and commercial transportation applications. Featuring a 180° cable exit angle and a compact size, it's perfect for space-constrained installations. Operating seamlessly in temperatures ranging from -40°C to 120°C, this housing ensures performance and durability in harsh environments. Its primary locking feature provides secure connection, while its RoHS compliance underscores its environmental responsibility. Upgrade your automotive connector setup with this high-quality housing for efficient and reliable signal transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-967626-1
Series: AMP MCP 2.8,AMP MCP Connector System
Gender: Housing for male terminals
Number of Rows: 3
Pitch: .197 in, 5 mm
Voltage: 28 V DC
Polarization: Yes
Body Material: PA GF
Number of Positions: 9
GPL: J96
Packaging: Box
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: No
GPL Description: Industrial & Commercial Transportation
Product Code: J656
Connector System: Wire to Wire
Length: .886 in
Cable Exit Angle: 180°
Height: 1.205 in, 30.6 mm
Width: 1.396 in, 35.45 mm
Mating Tab Width: .11 in, 2.8 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Blue
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 3-967626-1
SKU: AMP3-967626-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: