1247001-2
MAGMATE "300 SERIE" WITH MULTISPRING PIN
Elevate your wire connectivity with the MAGMATE "300 Serie" featuring cutting-edge Multispring Pin technology. Designed for seamless integration with IDC Standard termination methods, this terminal boasts efficient and reliable performance. Crafted for the MAG-MATE series, it guarantees a perfect fit and optimal functionality. Compliant with RoHS standards, it ensures environmental responsibility without compromising on quality. Upgrade your wiring setup with this essential component for a seamless and efficient connection every time.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1247001-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Multispring |
Terminal / Splice Type: | Pin |
Product: | Magnet Wire Terminals |
SKU: | AMP1247001-2 |
Plating Material: | Post-Tin |
Terminal Orientation: | Straight |
Mating Pin Diameter: | .8 mm / .031 in |
Material Thickness: | .8 mm / .031 in |
Overall Length: | 14.8 mm / .582 in |
Magnet Wire Size: | 30 - 26 AWG / .265 - .4 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .0126 in |
Terminal Height: | 7.6 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |