Enhance your electrical connections with our PG Ring from the PLASTI-GRIP series. This Ring Tongue connector is designed for seamless integration, offering a secure and efficient solution for various applications. With a voltage rating of 600V and a closed barrel design, it ensures reliable performance. The insulated terminal, suitable for wire sizes 14-16 AWG, guarantees safe operation even in demanding environments. Operating at temperatures up to 194°F (90°C), it meets stringent industry standards. Trust in the quality of our Rings & Spades range for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 130417
Series: PLASTI-GRIP
Connector Type: Ring Tongue
Voltage: 600 V
Stud Size: #4
Orientation: Straight
Operating Temperature Range: 194 °F, 90 °C
Wire Size: 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP130417
Plating Material: Tin
Inspection Slot: No
Insulation Sleeve Color: Blue
Stripe Color: Blue
Number of Holes: 1
Wire Insulation Diameter (Max): 4.9 mm / .193 in
Wire Insulation Diameter: 3 - 4.9 mm / .118 - .193 in
Overall Length: 22.3 mm / .878 in
Stud Diameter: 3 mm / .118 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: RING-043
Support Style: Insulation Support
Part Alias: AMPS-0-0130417-0,234054-000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: