1376009-2
DYNAMIC D2100 HDR H ASSY 8P Y
Enhance your power and signal connections with the DYNAMIC D2100 HDR H ASSY 8P Y from the Dynamic 2000 Series. This UL and CSA-certified header connector features a durable polyester housing with gold-plated contacts, ensuring reliable performance in a variety of applications. With two rows of 2.5mm pitch tabs and a 3.75mm row spacing, it offers secure connectivity on a 1.6mm thick PCB. The right-angle mount orientation and latch lock design provide easy installation and mating retention. Operating in a wide temperature range of -55 to 105°C, this industrial-grade connector is suitable for demanding environments. RoHS-compliant and halogen-free, it meets stringent environmental standards. Whether for power or signal transmission, this shrouded connector is a versatile solution for wire-to-board applications. With 37 pieces in a convenient tube packaging, it's ideal for both prototype development and large-scale production. Upgrade your assembly with the high-quality D2100 HDR H ASSY 8P Y connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1376009-2 |
Series: | Dynamic 2000 Series |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Row Spacing: | .147 in, 3.75 mm |
Keying: | Y |
Package Quantity: | 37 |
Lock Type: | Latch |
Contact Amperage: | 5 A |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 440 |
Mating Retention Type: | Latch |
Tail Length: | .134 in, 3.4 mm |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 13.2 mm, .519 in |
PCB Retention Type: | Retention Leg |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2347 |
Preloaded: | Yes |
Contact Layout: | Matrix |
Contact Transmits: | Signal (Data) |
Connector Length: | 12.7 mm, .499 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Style: | Right Angle |
Connector Width: | 20.19 mm, .794 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Without |
Header Type: | Shrouded |
Insertion Force: | Standard |
Tail Plating Thickness: | 2 µm, 78.74 µin |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Tail Plating: | Tin |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Halogen Free: | Yes |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1376009-2 |
SKU: | AMP1376009-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/10/2014 | P-14-010074 - Product improvement. Dynamic 2000H : Addition of a production facility Dynamic 2000V : Addition of a production location. TE Qingdao keeps to have the responsibility of QCD. | Download |
12/23/2013 | P-13-009509 - Manufacturing location change. | Download |
12/23/2013 | P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. | Download |
08/01/2013 | Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor. |
Download |