1376137-2

DYNAMIC D2100 HDR H ASSY 20P Y

Enhance your connectivity with the DYNAMIC D2100 HDR H ASSY 20P Y, a high-performance connector from the Dynamic 2000 Series. This UL and CSA certified header, featuring a rugged polyester housing and gold-plated contacts, ensures reliable power and signal transmission in industrial environments. With 20 positions and a 2.5mm pitch, it accommodates diverse PCB layouts with ease. The right-angle mount type and through-hole solder termination method offer secure attachment, while the black housing with latch lock provides added durability. Operating in a wide temperature range of -55 to 105°C, this connector guarantees optimal performance in demanding applications. RoHS compliant and halogen-free, it meets stringent environmental standards. Perfect for wire-to-board connections, the D2100 HDR H ASSY 20P Y is essential for efficient and dependable circuit assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1376137-2
Series: Dynamic 2000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Gold
Pitch: .098 in, 2.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Row Spacing: .147 in, 3.75 mm
Keying: Y
Package Quantity: 17
Lock Type: Latch
Contact Amperage: 5 A
Number of Positions: 20
Housing Color: Black
Mount Orientation: Right Angle
GPL: 440
Mating Retention Type: Latch
Tail Length: .134 in, 3.4 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 13.2 mm, .519 in
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 2347
Preloaded: Yes
Contact Layout: Matrix
Contact Transmits: Power, Signal (Data)
Connector Length: 1.09 in, 27.7 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Right Angle
Connector Width: 20.19 mm, .794 in
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: Standard
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: UL;CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 1376137-2
SKU: AMP1376137-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/23/2013 P-13-009509 - Manufacturing location change. Download
12/23/2013 P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. Download
08/01/2013 Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor.
Download