Enhance your automotive connectivity with the Module 8 POS ASSY, a crucial component of the Junior Power Timer series. Designed for housing female terminals, this housing features two rows with a 6mm pitch, ensuring secure and efficient signal transmission. With a body made of UL 94V-2 compliant PA GF material, it guarantees both durability and safety. Operating flawlessly in temperatures ranging from -40 to 85°C, it's suitable for a wide range of automotive applications. Featuring 8 positions and a 180° cable exit angle, it offers versatility in installation. The black housing, measuring 1.421 inches in length, 0.945 inches in height, and 0.433 inches in width, complements any setup aesthetically. With primary locking features on the terminal, it ensures a secure connection, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your automotive connector system with this essential accessory, ideal for wire-to-wire applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 144172-1
Series: Junior Power Timer
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .236 in, 6 mm
Row Spacing: .181 in, 4.6 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 8
GPL: N06
Packaging: Box
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M132
Connector System: Wire to Wire
Length: 1.421 in
Cable Exit Angle: 180°
Height: 24 mm, .945 in
Width: 11 mm, .433 in
Mating Tab Width: .11 in, 2.8 mm
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94V-2
Part Aliases: 144172-1
SKU: AMP144172-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: