Enhance your automotive connectivity with the JPT GEH ASSY 6P, a versatile housing designed for female terminals in the Junior Power Timer series. Boasting IP64K ingress protection, this housing ensures reliable performance in challenging environments. With six positions and a 5mm pitch, it accommodates signal applications with ease. The black PBT GF body, measuring 32mm in height and 22.3mm in width, offers durability and secure cable connections at a 180° exit angle. Featuring polarization and terminal position assurance, it guarantees proper mating and assembly. Ideal for wire-to-wire, wire-to-board, and wire-to-device connections, this housing is a must-have for automotive professionals seeking quality and compliance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-967332-2
Series: Junior Power Timer
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .197 in, 5 mm
IP Rating: IP64K
Row Spacing: 6 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 6
GPL: N06
Packaging: Carton
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M106
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Length: .878 in
Cable Exit Angle: 180°
Height: 1.26 in, 32 mm
Width: 22.3 mm, .878 in
Mating Tab Width: .11 in, 2.8 mm
Body Color: Black
Serviceable: No
Connector Code : A
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 1-967332-2
SKU: AMP1-967332-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: