Discover the perfect housing solution for female terminals with our Junior Power Timer series. Designed for automotive applications, this connector features a single row with a 5mm pitch for secure connections. Crafted from durable polyamide material with UL 94V-2 flammability standard compliance, it ensures reliability in extreme temperatures ranging from -40 to 110°C (-40 to 230°F). With six positions and a 12V DC voltage rating, it's ideal for signal circuitry. The black housing, measuring 1.248 inches in length, .886 inches in height, and .354 inches in width, offers a sleek and compact design. Easy to install without terminal position assurance, it's serviceable and compatible with wire-to-wire connections. Meeting RoHS compliance standards, this accessory is a must-have for automotive connector setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1718049-1
Series: Junior Power Timer
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .197 in, 5 mm
Voltage: 12 V DC
Strain Relief: Add By Accessory
Polarization: Yes
Body Material: Polyamide
Number of Positions: 6
GPL: N06
Packaging: Bag/Box
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M132
Connector System: Wire to Wire
Length: 1.248 in
Cable Exit Angle: 180°
Height: 22.5 mm, .886 in
Width: .354 in, 9 mm
Mating Tab Width: .11 in, 2.8 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94V-2
Part Aliases: 1718049-1
SKU: AMP1718049-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: