1-963214-1
10P J-P-T GEH KOMPL
Elevate your automotive connectivity with the Junior Power Timer series, designed for optimal performance in signal circuit applications. This housing accommodates female terminals with precision, featuring two rows and a pitch of 5mm (.197 in) for secure connections. With a body made of durable PBT GF, polarization ensures correct orientation during assembly. Sealable for added protection, this connector system guarantees reliability in any automotive environment. Its compact dimensions of 1.665 in length, 1.486 in height, and 1.035 in width, with a mating tab width of .11 in, make it versatile for various applications. The sleek black body color adds a professional touch, while the primary locking feature on the terminal enhances security. RoHS compliant, this accessory upholds environmental standards, making it a sustainable choice for your automotive needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-963214-1 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .197 in, 5 mm |
Row Spacing: | 6 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 10 |
GPL: | N06 |
Packaging: | Carton |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | 1.665 in |
Height: | 1.486 in, 37.75 mm |
Width: | 1.035 in, 26.3 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Connector Code : | A1 |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-963214-1 |
SKU: | AMP1-963214-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/01/2017 | P-17-014287 - Manufacturing location change. Following Part Numbers PN 962354-1 will be transferred from Supplier LPVM Czech Republic to TE Kurim Czech Republic. | Download |
04/11/2016 | P-16-012578 - UPDATE TO PCN P-16-012526. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012526 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |