185176-3
5W TAB JPT OVERMOLLD SEAL
Enhance your automotive connectivity with the Junior Power Timer Housing, designed for male terminals. Featuring a single row layout with a 5mm pitch, this component ensures efficient signal transmission, with a voltage rating of up to 240V AC. Crafted from durable PA GF material in a sleek black finish, it guarantees reliable performance even in harsh environments, with an operating temperature range from -55 to 105°C. Its 180° cable exit angle and compact dimensions make it versatile for various applications, while its sealable design offers added protection. With five positions for secure connections, this housing is essential for maintaining optimal functionality in automotive systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 185176-3 |
Series: | Junior Power Timer |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 240 V AC |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 5 |
GPL: | N06 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Wire |
Length: | 1.811 in |
Cable Exit Angle: | 180° |
Height: | 23 mm, .906 in |
Width: | 1.303 in, 33.1 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Black |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 185176-3 |
SKU: | AMP185176-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |