2209441-1

2W SPLASH PROOF CONN. W.S.L. JPT

Introducing the Junior Power Timer Housing, designed for female terminals in automotive applications. This durable housing, made of PBT GF material with UL 94-HB flammability standard, offers reliability in harsh environments with an operating temperature range of -40 to 120 °C. Featuring a single row design for two positions, it ensures efficient signal transmission. The housing is sealable for added protection, with a black body color and 180° cable exit angle. With terminal position assurance and a primary locking feature on the terminal, it guarantees secure connections. Ideal for wire-to-wire, wire-to-board, and wire-to-device setups, this housing is a versatile solution for automotive connector accessories. RoHS compliant, it meets environmental standards without compromising performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2209441-1
Series: Junior Power Timer
Gender: Housing for female terminals
Number of Rows: 1
Strain Relief: Add By Accessory
Polarization: No
Body Material: PBT GF
Number of Positions: 2
GPL: N06
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M106
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Cable Exit Angle: 180°
Mating Tab Width: .11 in, 2.8 mm
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 2209441-1
SKU: AMP2209441-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: