1473226-1

SOCKET WITH RING MINI U-M-N-L

Enhance your power connector system with the Mini-Universal MATE-N-LOK SOCKET WITH RING. Designed for cable mount applications, this contact features a durable phosphor bronze construction and pre-tin plating for reliable performance in a variety of environments. With a voltage rating of 600V AC/DC and contact amperage of 7A, it's ideal for power circuit applications. The crimp termination ensures secure wire connections, accepting 26-30 AWG stranded wires. UL 94V-0 flammability standard compliance guarantees safety, while RoHS certification reflects our commitment to environmental responsibility. Suitable for appliances and other power-driven devices, this contact is a versatile and essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1473226-1
Series: Mini-Universal MATE-N-LOK
Mount Type: Cable Mount (Free-Hanging)
Contact Material: Phosphor Bronze
Voltage: 600 V AC, 600 V DC
Contact Type: Socket
Wire Type: Stranded
Package Quantity: 8000
Cable Type: Discrete Wire
Contact Amperage: 7 A
Termination Type: Crimp
GPL: 238
Packaging: Reel
Operating Temperature Range: -20 - 105 °C, -4 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Pre-Tin
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1312
Wire Size: .05 - .13 mm², 26 - 30 AWG
Connector System: Wire to Wire
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
Contact Termination Plating: Pre-Tin
Wire Insulation Support: Without
Accepts Wire Insulation Diameter: .035 - .05 in, .89 - 1.27 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
For Multiple Crimp: No
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Pre-Tin
Contact Product Type: Contact
Mating Pin Diameter: .039 in, 1 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 1473226-1
SKU: AMP1473226-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: