Easily connect and disconnect wires with these FASTIN-FASTON 250 Tab Terminals. Designed for 14-18 AWG wires, they feature a straight orientation and open barrel for efficient crimping. Made of durable Phosphor Bronze, these terminals ensure reliable conductivity. With a compatible tab width of 6.35mm and thickness of .81mm, they are suitable for various applications. Operating in temperatures ranging from -40 to 110°C, these terminals are ideal for both residential and industrial use.ROHS compliance ensures they meet environmental standards, making them a safe and sustainable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 160450-1
Series: FASTIN-FASTON 250
Contact Material: Phosphor Bronze
Contact Plating: Unplated
Overall Length: 1.181 in, 30 mm
Material: Phosphor Bronze
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Tab
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 14 - 18 AWG, .82 - 2.08 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .122 - .161 in, 3.1 - 4.1 mm
Product: Quick Disconnects
Product Type: Tab
SKU: AMP160450-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Voltage (Max): 250 V
UL Flammability Rating: UL 94V-2
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Locking Lance Height: .055 in
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/31/2014 E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch.
Download