Enhance your electrical connections with these Fastin-Faston 250 tab terminals, designed for efficient and secure crimping. Made of durable brass with unplated contact plating, these straight orientation terminals ensure reliable performance in a wide operating temperature range from -40 to 110°C (-40 to 230°F). Compatible with 18-22 AWG wire sizes, they feature a 6.35mm (.25 in) tab width and .81mm (.032 in) tab thickness for easy installation. With an overall length of 28mm (1.1 in) and an open barrel design, they accommodate wire insulation diameters ranging from .087 to .126 inches (2.2 to 3.3 mm). RoHS compliant and part of our Quick Disconnects product line, these terminals are ideal for various industrial and commercial applications. Upgrade your connectivity solutions with these high-quality tab terminals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 160691-1
Series: FASTIN-FASTON 250
Contact Material: Brass
Contact Plating: Unplated
Overall Length: 1.1 in, 28 mm
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Tab
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 18 - 22 AWG, .32 - .82 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .087 - .126 in, 2.2 - 3.3 mm
Product: Quick Disconnects
Product Type: Tab
SKU: AMP160691-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Locking Lance Height: .055 in
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: