160860-4
FF 250 REC 0.5-1.0MM2 TPPB
Efficiently connect and terminate wires with our FASTIN-FASTON 250 series receptacle. Designed for 17-20 AWG wire sizes, this straight orientation terminal ensures a secure fit, thanks to its F-Crimp feature. Crafted from durable phosphor bronze with tin plating, it guarantees reliable conductivity in temperatures ranging from -40 to 110°C. With an overall length of 19.2mm and compatibility with tabs of 6.35mm width and 0.81mm thickness, it offers versatility in various applications. RoHS compliant, this product is a sustainable and high-quality solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 160860-4 |
Series: | FASTIN-FASTON 250 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Overall Length: | 19.2 mm, .755 in |
Material: | Phosphor Bronze |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .055 - .09 in, 1.4 - 2.3 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP160860-4 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
Mating Retention Type: | Locking Lance |
Wire Insulation Support: | With |
Locking Lance Height: | .057 in |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2022 | PCN-22-126264 - Location change. As TE continuously strive for improving our supply chain and service, we hereby inform you about Capacity and Manufacturing Expansion in China along with TE Lickdale Plant (US) to improve capacity and lead time. This expansion follows a strict procedure, which guarantees quality, ability to supply, and form-fit-function of the concerned products. The added manufacturing location operates a certified quality management system according to the standard industry requirements. TE internal release, based on our specifications, is executed before delivery to guarantee our products performance. | Download |
03/15/2022 | P-22-022199 - Manufacturing location change. Following Part Numbers will be transferred from TE Lickdale to TE Collegno. | Download |
07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. |
Download |