Achieve efficient and reliable wire terminations with our FAH FAST STECKH 6,3 receptacle, a key component of the FASTON 250 series. Constructed from durable phosphor bronze with tin plating, this flag-oriented terminal ensures secure connections in a wide operating temperature range from -40 to 110 °C (-40 to 230 °F). Its F-Crimp design accommodates 17-20 AWG wire sizes, while the open barrel accepts insulation diameters of 1.4-2.3 mm. Ideal for various applications, this RoHS-compliant receptacle guarantees high performance and easy installation. Trust in our Quick Disconnects line for quality solutions in wire termination.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 160861-8
Series: FASTON 250
Contact Material: Phosphor Bronze
Contact Plating: Tin
Overall Length: 14.2 mm, .56 in
Material: Phosphor Bronze
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Flag
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 17 - 20 AWG, .51 - 1.03 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .055 - .09 in, 1.4 - 2.3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP160861-8
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: