Enhance your electrical connections with our PLASTI-GRIP Slotted Ring Tongue terminals, designed for superior performance in commercial and military applications. These insulated connectors feature a closed barrel and straight orientation, ensuring secure and efficient wire termination. With a voltage rating of 600V and operating temperature range of 105°C (221°F), they guarantee reliability in diverse environments. Suitable for wire sizes 22-16 AWG (.3-1.42 mm²), these terminals accommodate a wide range of applications. Trust in their #6 and M3.5 stud size for robust connectivity. Elevate your projects with our Rings & Spades series terminals, meeting the highest standards of quality and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 34090
Series: PLASTI-GRIP
Connector Type: Slotted Ring Tongue
Voltage: 600 V
Stud Size: #6, M3.5
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP34090
Plating Material: Copper / Tin
Inspection Slot: No
Insulation Sleeve Color: Red
Stripe Color: Red
Wire Insulation Diameter (Max): 3.18 mm / .125 in
Wire Insulation Diameter: 2.03 - 3.18 mm / .08 - .125 in
Overall Length: 16.71 mm / .658 in
Stud Diameter: 3.51 mm / .138 in
Tongue Thickness: .84 mm / .033 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Terminal Features: Slotted
Shape Description: Slotted Ring-001
Support Style: Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: