1658527-3
622-1030LF FEM SOCKT,LEAD FREE
Enhance your signal connectivity with our 10-contact, dual-row receptacle, designed for efficient cable mounting. Featuring Insulation Displacement Crimp (IDC) termination for seamless installation on ribbon cables, this blue-hued connector ensures secure and reliable contact. With a pitch of 2.54mm (.1 in) and operating temperature range of -55 to 125°C (-67 to 257°F), it's ideal for various applications. Gold-plated contact mating areas with 30µin thickness guarantee optimal conductivity, while polarization alignment simplifies mating. RoHS compliant and suitable for wire-to-board setups, this component, part of our Wire to Board connector system, is a must-have for data and device connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1658527-3 |
Gender: | Receptacle |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .1 in, 2.54 mm |
Cable Type: | Ribbon Cable |
Contact Amperage: | 1 A |
Number of Positions: | 10 |
Housing Color: | Blue |
GPL: | 318 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | E116 |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Mating Connector Lock: | Without |
Part Aliases: | 1658527-3 |
SKU: | AMP1658527-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/11/2018 | P-18-015689 - Product improvement. Improve package quality and add package quantity for full the tray and box. | Download |
10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |