Easily connect wires and cables with this AMPMODU IV/V Housing Connector. Featuring a durable thermoplastic construction in black, it offers reliable performance in industrial settings. With 32 socket contacts, it provides ample connectivity options. The 2.54mm pitch and dual rows ensure efficient PCB integration. Operating temperature range of -65 to 105°C and UL 94V-0 flammability standard compliance guarantee safety. This receptacle connector, with a contact termination method of crimping, is ideal for various electronic applications. Without strain relief and with both ends closed housing configuration, it offers convenience in assembly. RoHS compliant and suitable for 250VAC, it meets international quality standards. Whether for prototyping or production, this connector is a dependable choice for your PCB connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 104855-4
Color: Black
Series: AMPMODU IV/V
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Crimp
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 1
Number of Positions: 32
Housing Color: Black
GPL: 277
Packaging: Package
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
Connector Height: 6.1 mm
Mating Alignment: Without
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5210
Connector Length: 59.94 mm
Connector Product Type: Connector
Mating Retention: Without
Mating Connector Lock: Without
Housing Configuration: Both Ends Closed
Material Flammability Standard: UL 94V-0
Part Aliases: 104855-4
SKU: AMP104855-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: