167418-1
MOD-4 REC.CONT.SCP.
Enhance your connectivity with the MOD-4 REC.CONT.SCP., a high-performance socket contact designed for AMPMODU IV/V series applications. This female contact, meeting CSA LR7189 and UL E28476 standards, offers reliable power transmission with an amperage of 3 A and a voltage rating of 250 VAC. Featuring a durable phosphor bronze construction with tin plating, it ensures efficient signal transfer even in industrial environments. With crimp termination for easy installation on 20-24 AWG wires, this contact guarantees secure connections with low resistance. Operating flawlessly in a wide temperature range from -65 to 105 °C, it's suitable for various wire and cable types. RoHS compliant and packaged in reels of 12500, it's ideal for bulk applications, providing consistent performance and quality assurance. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 167418-1 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 12500 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 µm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5207 |
Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .063 in, 1.6 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Tin |
Wire Contact Termination Area Plating Thickness: | 2 µm |
Standards Met: | CSA LR7189;UL E28476 |
Part Aliases: | 167418-1 |
SKU: | AMP167418-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |