Enhance your electrical connections with the FF 110 TAB 20-16AWG BR LP, a high-quality terminal designed for optimal performance. Part of the FASTIN-FASTON 110 series, this straight orientation tab terminal features brass construction with unplated contact plating, ensuring durability and reliability in various applications. With a wire size compatibility of 16-20 AWG and an operating temperature range of -40 to 110°C (-40 to 230°F), it offers versatility and resilience in diverse environments. The F-Crimp design allows for secure and efficient wire termination, while the open barrel type accommodates insulation diameters ranging from .079 to .118 inches (2.01 to 3 mm). Trust in this tab terminal for seamless connectivity, meeting your needs with precision and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 170041-5
Series: FASTIN-FASTON 110
Contact Material: Brass
Contact Plating: Unplated
Overall Length: 20.5 mm, .8 in
Material: Brass
Compatible Tab Width: .11 in, 2.8 mm
Compatible Tab Thickness: .02 in, .51 mm
Terminal Type: Tab
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 16 - 20 AWG, .51 - 1.31 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .079 - .118 in, 2.01 - 3 mm
Product: Quick Disconnects
Product Type: Tab
SKU: AMP170041-5
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .51 mm / .02 in
Mating Retention Type: Dimple
Wire Insulation Support: With
Locking Lance Height: 1.4 mm / .055 in
Line: FASTON .110
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: