Effortlessly connect wires with our FASTIN-FASTON 110 series receptacle. Crafted from durable phosphor bronze with a tin plating, it ensures reliable conductivity. This straight orientation terminal accommodates wire sizes ranging from 15 to 20 AWG (0.51 - 1.65 mm²), making it versatile for various applications. The F-Crimp design allows for secure and efficient installations, while the open barrel type facilitates easy wire insertion. With an operating temperature range of -40 to 110 °C (-40 to 230 °F), it's suitable for both indoor and outdoor use. Compatible with tabs measuring 2.8 mm in width and 0.51 mm in thickness, it offers a universal fit. Trust in our Quick Disconnects for high-quality and compliant electrical connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 925544-2
Series: FASTIN-FASTON 110
Contact Material: Phosphor Bronze
Contact Plating: Tin
Overall Length: 14 mm, .55 in
Material: Phosphor Bronze
Compatible Tab Width: .11 in, 2.8 mm
Compatible Tab Thickness: .02 in, .51 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 15 - 20 AWG, .51 - 1.65 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .08 - .12 in, 2.03 - 3.05 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP925544-2
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .25 mm / .01 in
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Locking Lance Height: .95 mm / .037 in
Line: FASTON .110
Wire/Cable Type: Regular Wire
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: