160684-2
FF 110 REC 0.5-1.0MM2 PTPBR
Enhance your electrical connections with our FF 110 REC 0.5-1.0MM2 PTPBR receptacle from the FASTIN-FASTON 110 series. Crafted from durable phosphor bronze with pre-tin plating, this straight orientation terminal ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Compatible with wire sizes 17-20 AWG (0.51-1.03 mm²), it features an open barrel for easy crimping and accepts insulation diameters of 2.01-3mm (0.079-0.118 in). RoHS compliant and designed for quick disconnects, this product is ideal for various applications in the automotive, industrial, and electronics sectors. Upgrade your connectivity solutions with this high-quality receptacle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 160684-2 |
Series: | FASTIN-FASTON 110 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Pre-Tin |
Overall Length: | 14 mm, .551 in |
Material: | Phosphor Bronze |
Compatible Tab Width: | .11 in, 2.8 mm |
Compatible Tab Thickness: | .02 in, .51 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .079 - .118 in, 2.01 - 3 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP160684-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .25 mm / .01 in |
Mating Retention Type: | Locking Lance |
Wire Insulation Support: | With |
Locking Lance Height: | .95 mm |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2017 | P-17-014917 - Manufacturing Location Change. TE business unit operations are simplifying our manufacturing footprint to provide a more continuous efficient supply of product. As a result, the parts noted in this document will be relocating products from TE Collegno, Italy to TE Lickdale, USA under the same certified quality management system. Note: Due to limited capacity and delivery urgency, we are waiving Agreement 91 wait-period for this transfer. | Download |