1717677-3

CAP ASSY,12P,BRACKET REVERSE TYPE,ATAC C

Elevate your automotive connectivity with this CAP ASSY, featuring a durable PBT body and UL 94-HB material flammability standard for enhanced safety. Designed for male terminals, this AMPSEAL 16 series housing offers two rows of 12 positions each, with a 4.5mm pitch and IP67 rating for reliable performance in harsh environments. With a wide operating temperature range of -40 to 125°C, it ensures durability in diverse applications. The integrated polarization and terminal position assurance guarantee secure connections, while the sealable construction adds an extra layer of protection. Ideal for Industrial & Commercial Transportation, this yellow housing complies with RoHS standards, making it a sustainable choice for your automotive connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1717677-3
Series:AMPSEAL 16
Gender:Housing for male terminals
Number of Rows:2
Pitch:.177 in, 4.5 mm
Voltage:250 VDC
IP Rating:IP67
Row Spacing:.209 in, 5.3 mm
Polarization:Yes
Body Material:PBT
Number of Positions:12
GPL:N41
Packaging:Bag
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:M097
Connector System:Wire to Wire
Length:1.48 in
Cable Exit Angle:180°
Height:1.055 in, 26.8 mm
Width:1.872 in, 47.55 mm
Nominal Voltage Architecture:125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V
Body Color:Yellow
Mating Pin Diameter:.059 in, 1.5 mm
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:Yes
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:1717677-3
SKU:AMP1717677-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/01/2019P-18-016368 - Product Improvement. Packing method will be changed from placing one by one in PE bag to PE bag bulk packing.Download