1717677-4
CAP ASSY,12P,BRACKET REVERSE TYPE,ATAC C
Enhance your automotive connectivity with this CAP ASSY designed for ATAC C applications. Featuring a reverse type bracket for secure installation, this Housing for male terminals, part of the AMPSEAL 16 series, offers two rows with a 4.5mm pitch, ideal for accommodating 12 positions. With a durable PBT body meeting UL 94-HB flammability standards in a vibrant green color, this connector ensures reliable performance in industrial and commercial transportation environments. Its IP67 rating guarantees protection against dust and water ingress, while the operating temperature range of -40 to 125°C (-40 to 257°F) allows for versatility in various conditions. Sealable for added security, this connector boasts integrated terminal position assurance and primary locking features. Perfect for wire-to-wire applications, it facilitates efficient power delivery with a nominal voltage architecture ranging from 12V to 240V. RoHS compliant, this component is packaged for convenience, making it a must-have accessory for automotive wiring projects. Elevate your connectivity with this essential automotive accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1717677-4 |
Series: | AMPSEAL 16 |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .177 in, 4.5 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Row Spacing: | .209 in, 5.3 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 12 |
GPL: | N41 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | 1.48 in |
Cable Exit Angle: | 180° |
Height: | 1.055 in, 26.8 mm |
Width: | 1.872 in, 47.55 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Green |
Mating Pin Diameter: | .059 in, 1.5 mm |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1717677-4 |
SKU: | AMP1717677-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/01/2019 | P-18-016368 - Product Improvement. Packing method will be changed from placing one by one in PE bag to PE bag bulk packing. | Download |