172294-1

4 POS SR MATE-N-LO

Introducing the Commercial MATE-N-LOK Power Connector, essential for reliable board-to-wire connections in various appliances. Meeting CSA and UL standards for safety, this connector features a durable Nylon 6/6 housing in a natural color, with a right-angle mount orientation for seamless installation. With a pin contact type and through-hole solder termination, it ensures secure and efficient power transmission. Rated for 250 VAC and 10 A, it's perfect for power applications. Each package includes 200 connectors, making it ideal for bulk projects. Operating temperature range of -20 to 105°C (-4 to 221°F) guarantees performance in diverse environments. RoHS compliant and with UL 94V-2 material flammability standard, it prioritizes both environmental responsibility and safety. With positive lock mating retention and polarization for alignment, it offers added security in use. Trust in the MATE-N-LOK Power Connector for your power connection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 172294-1
Series: Commercial MATE-N-LOK
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .2 in, 5.08 mm
Voltage: 250 VAC
Contact Type: Pin
Package Quantity: 200
Contact Amperage: 10 A
Number of Positions: 4
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 237
Mating Retention Type: Positive Lock
Packaging: Bag
Operating Temperature Range: -20 - 105 °C, -4 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Pre-Tin
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1349
Number of Power Positions: 4
Contact Layout: Inline
Connector System: Wire to Board
CSA Agency Certification: LR7189A
Contact Termination Plating: Pre-Tin
Connector Product Type: Header
ECCN: EAR99
Mating Retention: With
Termination Post Tail Length: .161 in, 4.1 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Connector and Housing Type: Receptacle
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-2
Part Aliases: 172294-1
SKU: AMP172294-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: