| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 163307-2 |
| Series: | Commercial MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Termination Type: | Crimp |
| GPL: | 237 |
| Packaging: | Box |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1340 |
| Wire Size: | 13 - 17 AWG, 1 - 2.5 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .098 - .15 in, 2.5 - 3.8 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .082 in, 2.1 mm |
| Part Aliases: | 163307-2 |
| SKU: | AMP163307-2 |
163307-2
Specifications
Detailed Description
Introducing the MATENLOK PIN, a reliable component designed for secure connections in commercial settings. This Cable Mount features a Crimp termination method and Brass construction, ensuring durability. Compatible with Stranded wire, it's ideal for power applications. With Pre-Tin plating for enhanced conductivity and a Straight contact orientation, it guarantees efficient performance. Each package contains 1000 units, making it convenient for bulk installations. RoHS compliant and suitable for a range of industries, the MATENLOK PIN is a versatile solution for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 455830-1 | ![]() | |
| TE Connectivity 465644-1 | ![]() | |
| TE Connectivity 575938 | ![]() | |
| TE Connectivity 90575-1 | ![]() | |
| TE Connectivity 90575-2 | ![]() | |
| TE Connectivity 91504-1 | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2014 | E-14-006962 - Document Clarificaon. Part and Drawing revision mismatch. | Download | |||


